



A-DSF 15 LPIII/FP | |
|---|---|
DigiKey Part Number | 123-A-DSF15LPIII/FP-ND |
Manufacturer | |
Manufacturer Product Number | A-DSF 15 LPIII/FP |
Description | CONN D-SUB PLUG 15POS IDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DSF 15 LPIII/FP Models |
Category | Termination IDC, Ribbon Cable |
Mfr | Material Flammability Rating UL94 V-0 |
Packaging Tray | Current Rating (Amps) 3A |
Part Status Active | Features Feed Through, Strain Relief |
Connector Style | Voltage Rating 250V |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Wire Gauge 26-28 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 42,31100 Kč | 423,11 Kč |
| 25 | 39,65280 Kč | 991,32 Kč |
| 72 | 36,79903 Kč | 2 649,53 Kč |
| 144 | 35,04042 Kč | 5 045,82 Kč |
| 288 | 33,36785 Kč | 9 609,94 Kč |
| 504 | 32,07569 Kč | 16 166,15 Kč |
| 1 008 | 30,54501 Kč | 30 789,37 Kč |
| 2 520 | 28,63369 Kč | 72 156,90 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |

















