


H7MXH-1510M | |
|---|---|
DigiKey Part Number | H7MXH-1510M-ND |
Manufacturer | |
Manufacturer Product Number | H7MXH-1510M |
Description | CBL D-SUB-HHMP15H/AE15M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,40000 Kč | 231,40 Kč |
| 10 | 208,21600 Kč | 2 082,16 Kč |
| 25 | 196,13800 Kč | 4 903,45 Kč |
| 50 | 191,10700 Kč | 9 555,35 Kč |
| 100 | 186,08010 Kč | 18 608,01 Kč |
| 250 | 165,96316 Kč | 41 490,79 Kč |
| 500 | 155,90470 Kč | 77 952,35 Kč |
| 1 000 | 137,79979 Kč | 137 799,79 Kč |
| Unit Price without VAT: | 231,40000 Kč |
|---|---|
| Unit Price with VAT: | 279,99400 Kč |



