


H7MXH-1506M | |
|---|---|
DigiKey Part Number | H7MXH-1506M-ND |
Manufacturer | |
Manufacturer Product Number | H7MXH-1506M |
Description | CBL D-SUB-HHMP15H/AE15M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer Assmann WSW Components | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,73000 Kč | 162,73 Kč |
| 10 | 147,19600 Kč | 1 471,96 Kč |
| 25 | 139,05720 Kč | 3 476,43 Kč |
| 50 | 135,66380 Kč | 6 783,19 Kč |
| 100 | 128,88150 Kč | 12 888,15 Kč |
| 250 | 115,31512 Kč | 28 828,78 Kč |
| 500 | 108,53194 Kč | 54 265,97 Kč |
| 1 000 | 94,96534 Kč | 94 965,34 Kč |
| Unit Price without VAT: | 162,73000 Kč |
|---|---|
| Unit Price with VAT: | 196,90330 Kč |



