


H7MXH-1510G | |
|---|---|
DigiKey Part Number | H7MXH-1510G-ND |
Manufacturer | |
Manufacturer Product Number | H7MXH-1510G |
Description | CBL D-SUB-HHMP15H/AE15G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,25000 Kč | 148,25 Kč |
| 10 | 133,96700 Kč | 1 339,67 Kč |
| 25 | 126,55080 Kč | 3 163,77 Kč |
| 50 | 123,46400 Kč | 6 173,20 Kč |
| 100 | 117,29060 Kč | 11 729,06 Kč |
| 250 | 104,94464 Kč | 26 236,16 Kč |
| 500 | 98,77166 Kč | 49 385,83 Kč |
| 1 000 | 86,42504 Kč | 86 425,04 Kč |
| 2 500 | 82,10378 Kč | 205 259,45 Kč |
| Unit Price without VAT: | 148,25000 Kč |
|---|---|
| Unit Price with VAT: | 179,38250 Kč |



