


H7MMH-1506M | |
|---|---|
DigiKey Part Number | H7MMH-1506M-ND |
Manufacturer | |
Manufacturer Product Number | H7MMH-1506M |
Description | CBL D-SUB-HHMP15H/AE15M/HHMP15H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Usage Patch |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB15 | Base Product Number |
Number of Positions 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,06000 Kč | 199,06 Kč |
| 10 | 179,13400 Kč | 1 791,34 Kč |
| 25 | 168,74840 Kč | 4 218,71 Kč |
| 50 | 164,42280 Kč | 8 221,14 Kč |
| 100 | 160,09510 Kč | 16 009,51 Kč |
| 250 | 142,78724 Kč | 35 696,81 Kč |
| 500 | 134,13354 Kč | 67 066,77 Kč |
| 1 000 | 118,55681 Kč | 118 556,81 Kč |
| Unit Price without VAT: | 199,06000 Kč |
|---|---|
| Unit Price with VAT: | 240,86260 Kč |



