D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
ASSMAN H7

H7MMH-1510M

DigiKey Part Number
H7MMH-1510M-ND
Manufacturer
Manufacturer Product Number
H7MMH-1510M
Description
CBL D-SUB-HHMP15H/AE15M/HHMP15H
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
10.00' (3.05m)
Manufacturer
Assmann WSW Components
Shielding
Unshielded
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Usage
Patch
1st Connector
Plug, Male Pins
Contact Finish
Gold
2nd Connector
Plug, Male Pins
Contact Finish Thickness
10.0µin (0.25µm)
Type
DB15
Base Product Number
Number of Positions
15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1262,48000 Kč262,48 Kč
10232,61600 Kč2 326,16 Kč
25223,67080 Kč5 591,77 Kč
50214,72140 Kč10 736,07 Kč
100202,79240 Kč20 279,24 Kč
250184,89832 Kč46 224,58 Kč
500172,96934 Kč86 484,67 Kč
1 000158,65459 Kč158 654,59 Kč
Manufacturers Standard Package
Unit Price without VAT:262,48000 Kč
Unit Price with VAT:317,60080 Kč
Alternate Color
CBL D-SUB-HHMP15H/AE15G/HHMP15H
In-Stock: 0
Unit Price: 184,99000 Kč
Alternate Length
CBL D-SUB-HHMP15H/AE15M/HHMP15H
In-Stock: 0
Unit Price: 199,06000 Kč
Assembly Component