


H7MFH-1506G | |
|---|---|
DigiKey Part Number | H7MFH-1506G-ND |
Manufacturer | |
Manufacturer Product Number | H7MFH-1506G |
Description | CBL D-SUB-HHMP15H/AE15G/HHFP15H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer Assmann WSW Components | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,77000 Kč | 150,77 Kč |
| 10 | 136,27700 Kč | 1 362,77 Kč |
| 25 | 128,74280 Kč | 3 218,57 Kč |
| 50 | 125,60580 Kč | 6 280,29 Kč |
| 100 | 119,32530 Kč | 11 932,53 Kč |
| 250 | 106,76476 Kč | 26 691,19 Kč |
| 500 | 100,48424 Kč | 50 242,12 Kč |
| 1 000 | 87,92388 Kč | 87 923,88 Kč |
| 2 500 | 83,52769 Kč | 208 819,23 Kč |
| Unit Price without VAT: | 150,77000 Kč |
|---|---|
| Unit Price with VAT: | 182,43170 Kč |



