D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
ASSMAN H7

H7MFH-1506M

DigiKey Part Number
H7MFH-1506M-ND
Manufacturer
Manufacturer Product Number
H7MFH-1506M
Description
CBL D-SUB-HHMP15H/AE15M/HHFP15H
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
15
Manufacturer
Assmann WSW Components
Length
6.00' (1.83m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Multiple, Ribbon
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Plug, Male Pins
Contact Finish Thickness
10.0µin (0.25µm)
Type
DB15
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1198,01000 Kč198,01 Kč
10178,25200 Kč1 782,52 Kč
25167,92520 Kč4 198,13 Kč
50163,61640 Kč8 180,82 Kč
100159,30970 Kč15 930,97 Kč
250142,08760 Kč35 521,90 Kč
500133,47630 Kč66 738,15 Kč
1 000117,97579 Kč117 975,79 Kč
Manufacturers Standard Package
Unit Price without VAT:198,01000 Kč
Unit Price with VAT:239,59210 Kč
Alternate Color
CBL D-SUB-HHMP15H/AE15G/HHFP15H
In-Stock: 0
Unit Price: 150,77000 Kč
Alternate Length
CBL D-SUB-HHMP15H/AE15M/HHFP15H
In-Stock: 0
Unit Price: 261,43000 Kč
Assembly Component