


H7MFH-1510M | |
|---|---|
DigiKey Part Number | H7MFH-1510M-ND |
Manufacturer | |
Manufacturer Product Number | H7MFH-1510M |
Description | CBL D-SUB-HHMP15H/AE15M/HHFP15H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer Assmann WSW Components | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,43000 Kč | 261,43 Kč |
| 10 | 231,79700 Kč | 2 317,97 Kč |
| 25 | 222,87280 Kč | 5 571,82 Kč |
| 50 | 213,95700 Kč | 10 697,85 Kč |
| 100 | 202,07010 Kč | 20 207,01 Kč |
| 250 | 184,24064 Kč | 46 060,16 Kč |
| 500 | 172,35410 Kč | 86 177,05 Kč |
| 1 000 | 158,09037 Kč | 158 090,37 Kč |
| Unit Price without VAT: | 261,43000 Kč |
|---|---|
| Unit Price with VAT: | 316,33030 Kč |



