


H7MFH-1510G | |
|---|---|
DigiKey Part Number | H7MFH-1510G-ND |
Manufacturer | |
Manufacturer Product Number | H7MFH-1510G |
Description | CBL D-SUB-HHMP15H/AE15G/HHFP15H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer Assmann WSW Components | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,94000 Kč | 183,94 Kč |
| 10 | 165,63200 Kč | 1 656,32 Kč |
| 25 | 156,02360 Kč | 3 900,59 Kč |
| 50 | 152,02560 Kč | 7 601,28 Kč |
| 100 | 148,02540 Kč | 14 802,54 Kč |
| 250 | 132,02200 Kč | 33 005,50 Kč |
| 500 | 124,02090 Kč | 62 010,45 Kč |
| 1 000 | 109,61838 Kč | 109 618,38 Kč |
| Unit Price without VAT: | 183,94000 Kč |
|---|---|
| Unit Price with VAT: | 222,56740 Kč |



