



A-DF 15 A/KG-T2S | |
|---|---|
DigiKey Part Number | AE10929-ND |
Manufacturer | |
Manufacturer Product Number | A-DF 15 A/KG-T2S |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DF 15 A/KG-T2S Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.319" (8.10mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 250V |
Mounting Type | Color Black |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 105°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182-015-213R171 | NorComp Inc. | 371 | 182-915FE-ND | 2,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 23,33700 Kč | 233,37 Kč |
| 25 | 21,86480 Kč | 546,62 Kč |
| 70 | 20,33114 Kč | 1 423,18 Kč |
| 140 | 19,35986 Kč | 2 710,38 Kč |
| 280 | 18,43550 Kč | 5 161,94 Kč |
| 560 | 17,55513 Kč | 9 830,87 Kč |
| 1 050 | 16,79325 Kč | 17 632,91 Kč |
| 2 520 | 15,78753 Kč | 39 784,58 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |















