L17HTNAS4F1C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 201
Unit Price: 2,39000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 396
Unit Price: 2,32000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 2 975
Unit Price: 2,78000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 1,71459 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 6 302
Unit Price: 2,39000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 1,79929 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 986
Unit Price: 1,12000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,63000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,45707 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,51507 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,34663 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 630
Unit Price: 1,59000 Kč
Datasheet
15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Receptacle, Female Sockets Connector
L17HTNAS4F1C
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L17HTNAS4F1C

DigiKey Part Number
L17HTNAS4F1C-ND
Manufacturer
Manufacturer Product Number
L17HTNAS4F1C
Description
CONN D-SUB RCPT 15POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L17HTNAS4F1C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock
Voltage Rating
600V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 05036,08416 Kč37 888,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,08416 Kč
Unit Price with VAT:43,66183 Kč