Similar
Similar
Similar

182-015-213R481 | |
|---|---|
DigiKey Part Number | 182-015-213R481-ND |
Manufacturer | |
Manufacturer Product Number | 182-015-213R481 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 182-015-213R481 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Backset Spacing 0.318" (8.08mm) |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09682535613 | HARTING | 51 | 1195-5132-ND | 137,44000 Kč | Similar |
| 09682537613 | HARTING | 2 | 1195-2806-ND | 110,53000 Kč | Similar |
| A-DF 15 A/KG-F | Assmann WSW Components | 0 | A-DF15A/KG-F-ND | 43,28707 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 42,07373 Kč | 23 561,29 Kč |
| Unit Price without VAT: | 42,07373 Kč |
|---|---|
| Unit Price with VAT: | 50,90921 Kč |






