15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Receptacle, Female Sockets Connector
09682537613
09682537613

09682537613

DigiKey Part Number
1195-2806-ND
Manufacturer
Manufacturer Product Number
09682537613
Description
CONN D-SUB RCPT 15POS R/A SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09682537613 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Mating Side, Female Screwlock (4-40)
Mfr
Termination
Solder
Packaging
Bulk
Shell Material, Finish
Steel
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
6.5A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.318" (8.08mm)
Number of Positions
Features
Board Lock
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
622-015-260-011EDAC Inc.56622-015-260-011-ND59,63000 KčSimilar
622-015-260-013EDAC Inc.62622-015-260-013-ND65,72000 KčSimilar
FCE17A15SA440Amphenol CS (Commercial Products)15FCE17A15SA440-ND454,19000 KčSimilar
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1105,83000 Kč105,83 Kč
1089,93400 Kč899,34 Kč
2584,30280 Kč2 107,57 Kč
5080,27540 Kč4 013,77 Kč
10076,43900 Kč7 643,90 Kč
25071,65440 Kč17 913,60 Kč
50068,23552 Kč34 117,76 Kč
1 00064,98083 Kč64 980,83 Kč
2 50060,91721 Kč152 293,02 Kč
Manufacturers Standard Package
Unit Price without VAT:105,83000 Kč
Unit Price with VAT:128,05430 Kč