
622-015-260-013 | |
|---|---|
DigiKey Part Number | 622-015-260-013-ND |
Manufacturer | |
Manufacturer Product Number | 622-015-260-013 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 622-015-260-013 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Mounting Brackets, Shielded |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 85°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5745782-6 | TE Connectivity AMP Connectors | 3 975 | A32109-ND | 133,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,28000 Kč | 65,28 Kč |
| 10 | 55,53800 Kč | 555,38 Kč |
| 25 | 52,04680 Kč | 1 301,17 Kč |
| 70 | 48,39371 Kč | 3 387,56 Kč |
| 140 | 46,08321 Kč | 6 451,65 Kč |
| 280 | 43,88296 Kč | 12 287,23 Kč |
| 560 | 41,78846 Kč | 23 401,54 Kč |
| 1 050 | 39,97602 Kč | 41 974,82 Kč |
| 2 520 | 37,58352 Kč | 94 710,47 Kč |
| Unit Price without VAT: | 65,28000 Kč |
|---|---|
| Unit Price with VAT: | 78,98880 Kč |


