
09675157615 | |
|---|---|
DigiKey Part Number | 1195-2788-ND |
Manufacturer | |
Manufacturer Product Number | 09675157615 |
Description | CONN D-SUB PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09675157615 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Brass, Tin Plated | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,52000 Kč | 688,52 Kč |
| 10 | 585,21400 Kč | 5 852,14 Kč |
| 25 | 548,57680 Kč | 13 714,42 Kč |
| 50 | 522,40920 Kč | 26 120,46 Kč |
| 100 | 497,49510 Kč | 49 749,51 Kč |
| 250 | 466,38404 Kč | 116 596,01 Kč |
| Unit Price without VAT: | 688,52000 Kč |
|---|---|
| Unit Price with VAT: | 833,10920 Kč |













