
09662116503 | |
|---|---|
DigiKey Part Number | 1195-7866-ND |
Manufacturer | |
Manufacturer Product Number | 09662116503 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09662116503 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (4-40) |
Packaging Bulk | Termination Solder |
Part Status Active | Shell Material, Finish Steel |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 6.5A |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,45000 Kč | 131,45 Kč |
| 10 | 111,68800 Kč | 1 116,88 Kč |
| 25 | 104,68760 Kč | 2 617,19 Kč |
| 50 | 99,68600 Kč | 4 984,30 Kč |
| 100 | 94,92360 Kč | 9 492,36 Kč |
| 300 | 87,84583 Kč | 26 353,75 Kč |
| 500 | 84,73700 Kč | 42 368,50 Kč |
| 1 000 | 80,69615 Kč | 80 696,15 Kč |
| 2 500 | 75,65050 Kč | 189 126,25 Kč |
| Unit Price without VAT: | 131,45000 Kč |
|---|---|
| Unit Price with VAT: | 159,05450 Kč |





















