Connector Cap (Cover), Dust For D-Sub Connectors, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670150712

DigiKey Part Number
09670150712-ND
Manufacturer
Manufacturer Product Number
09670150712
Description
D SUB FE 15 POLE ANTIPC. PLA. DU
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For D-Sub Connectors, Female
Datasheet
 Datasheet
EDA/CAD Models
09670150712 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover), Dust
Manufacturer
HARTING
For Use With/Related Products
D-Sub Connectors, Female
Packaging
Bulk
Features
Antistatic
Part Status
Active
Number of Positions
15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,11000 Kč57,11 Kč
1048,46300 Kč484,63 Kč
2545,41440 Kč1 135,36 Kč
5043,24740 Kč2 162,37 Kč
10041,18130 Kč4 118,13 Kč
30038,10787 Kč11 432,36 Kč
50036,75868 Kč18 379,34 Kč
1 00035,00493 Kč35 004,93 Kč
2 50032,81484 Kč82 037,10 Kč
Manufacturers Standard Package
Unit Price without VAT:57,11000 Kč
Unit Price with VAT:69,10310 Kč