


09662556511 | |
|---|---|
DigiKey Part Number | 1195-5013-ND |
Manufacturer | |
Manufacturer Product Number | 09662556511 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09662556511 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,87000 Kč | 147,87 Kč |
| 10 | 125,59200 Kč | 1 255,92 Kč |
| 25 | 117,71680 Kč | 2 942,92 Kč |
| 50 | 112,09840 Kč | 5 604,92 Kč |
| 100 | 106,74470 Kč | 10 674,47 Kč |
| 300 | 98,78487 Kč | 29 635,46 Kč |
| 500 | 95,28962 Kč | 47 644,81 Kč |
| 1 000 | 90,74562 Kč | 90 745,62 Kč |
| Unit Price without VAT: | 147,87000 Kč |
|---|---|
| Unit Price with VAT: | 178,92270 Kč |



















