
09670150715 | |
|---|---|
DigiKey Part Number | 09670150715-ND |
Manufacturer | |
Manufacturer Product Number | 09670150715 |
Description | D SUB FE 15 POLE METALLIZED PLAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Datasheet | Datasheet |
EDA/CAD Models | 09670150715 Models |
Category | Accessory Type Cap (Cover), Dust |
Manufacturer HARTING | For Use With/Related Products D-Sub Connectors, Female |
Packaging Bulk | Features Metal Chain |
Part Status Active | Number of Positions 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| 10 | 109,31600 Kč | 1 093,16 Kč |
| 30 | 101,16133 Kč | 3 034,84 Kč |
| 50 | 97,57780 Kč | 4 878,89 Kč |
| 100 | 92,91620 Kč | 9 291,62 Kč |
| 250 | 87,09972 Kč | 21 774,93 Kč |
| 500 | 82,94462 Kč | 41 472,31 Kč |
| 1 000 | 78,98902 Kč | 78 989,02 Kč |
| 2 500 | 74,04978 Kč | 185 124,45 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |

























