
09662116502 | |
|---|---|
DigiKey Part Number | 1195-2535-ND |
Manufacturer | |
Manufacturer Product Number | 09662116502 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09662116502 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Contact Form Stamped |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171-015-213R001 | NorComp Inc. | 5 601 | 4215FE-ND | 60,89000 Kč | Similar |
| 171-015-213R011 | NorComp Inc. | 219 | 5215FE-ND | 86,51000 Kč | Similar |
| 171-015-213R021 | NorComp Inc. | 2 832 | 6215FE-ND | 90,29000 Kč | Similar |
| 171-015-213R031 | NorComp Inc. | 137 | 7215FE-ND | 82,31000 Kč | Similar |
| 171-015-213R911 | NorComp Inc. | 3 422 | 9215FE-ND | 99,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,06000 Kč | 119,06 Kč |
| 10 | 101,25200 Kč | 1 012,52 Kč |
| 25 | 94,89400 Kč | 2 372,35 Kč |
| 50 | 90,36280 Kč | 4 518,14 Kč |
| 100 | 86,04770 Kč | 8 604,77 Kč |
| 300 | 79,63000 Kč | 23 889,00 Kč |
| 500 | 76,81236 Kč | 38 406,18 Kč |
| 1 000 | 73,14884 Kč | 73 148,84 Kč |
| 2 500 | 68,57493 Kč | 171 437,32 Kč |
| Unit Price without VAT: | 119,06000 Kč |
|---|---|
| Unit Price with VAT: | 144,06260 Kč |





















