Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input
E-gnition Hamburg team

THI 2411

DigiKey Part Number
1951-2265-ND
Manufacturer
Manufacturer Product Number
THI 2411
Description
DC DC CONVERTER 5V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
THI 2411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
2.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
62%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
21.6V
Package / Case
24-DIP Module, 6 Leads
Voltage - Input (Max)
26.4V
Size / Dimension
1.26" L x 0.79" W x 0.39" H (32.0mm x 20.0mm x 10.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THM 3-2411Traco Power571951-2811-ND876,88000 KčMFR Recommended
TRI 3-2411Traco Power0TRI3-2411-ND843,49000 KčMFR Recommended
In-Stock: 13
Factory Stock: 160
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1744,17000 Kč744,17 Kč
5716,57800 Kč3 582,89 Kč
10704,94500 Kč7 049,45 Kč
30686,87967 Kč20 606,39 Kč
50678,62600 Kč33 931,30 Kč
100667,57050 Kč66 757,05 Kč
250653,21420 Kč163 303,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:744,17000 Kč
Unit Price with VAT:900,44570 Kč