



171-015-213R011 | |
|---|---|
DigiKey Part Number | 5215FE-ND |
Manufacturer | |
Manufacturer Product Number | 171-015-213R011 |
Description | CONN D-SUB RCPT 15P PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 171-015-213R011 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polyamide (PA9T), Nylon 9T |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DLS2XS4AA35X | Amphenol CONEC | 738 | 626-1954-ND | 1,63000 Kč | Similar |
| SDAB-15S(55) | Hirose Electric Co Ltd | 11 | H122912-ND | 6,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 10 | 73,49300 Kč | 734,93 Kč |
| 25 | 68,89040 Kč | 1 722,26 Kč |
| 50 | 65,59780 Kč | 3 279,89 Kč |
| 240 | 58,72179 Kč | 14 093,23 Kč |
| 480 | 55,91942 Kč | 26 841,32 Kč |
| 720 | 54,34282 Kč | 39 126,83 Kč |
| 1 200 | 52,42081 Kč | 62 904,97 Kč |
| 2 640 | 49,58702 Kč | 130 909,73 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |






