



DLS2XS4AA35X | |
|---|---|
DigiKey Part Number | 626-1954-ND |
Manufacturer | |
Manufacturer Product Number | DLS2XS4AA35X |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Mfr | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Thermoplastic |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 105°C |
Termination Solder | Base Product Number |
Shell Material, Finish Steel, Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 37,35500 Kč | 373,55 Kč |
| 25 | 35,01640 Kč | 875,41 Kč |
| 50 | 33,34060 Kč | 1 667,03 Kč |
| 100 | 31,74900 Kč | 3 174,90 Kč |
| 250 | 29,75920 Kč | 7 439,80 Kč |
| 500 | 28,33848 Kč | 14 169,24 Kč |
| 1 000 | 26,98621 Kč | 26 986,21 Kč |
| 2 500 | 25,29755 Kč | 63 243,88 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |











