15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDPPK15-DB15P-K

DigiKey Part Number
4672-MHDPPK15-DB15P-K-ND
Manufacturer
Manufacturer Product Number
MHDPPK15-DB15P-K
Description
CONN D-SUB PLUG 15POS SLDR CUP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Primary Material
Plastic
Series
Shell Material, Finish
Tin
Packaging
Bag
Contact Finish
Tin
Part Status
Active
Current Rating (Amps)
5A
Connector Style
Voltage Rating
250V
Connector Type
Plug, Male Pins
Dielectric Material
Plastic
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Operating Temperature
-55°C ~ 105°C
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 559
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
1040,19000 Kč401,90 Kč
2537,66200 Kč941,55 Kč
5035,86460 Kč1 793,23 Kč
10034,14900 Kč3 414,90 Kč
30031,60060 Kč9 480,18 Kč
50030,48154 Kč15 240,77 Kč
1 00029,02701 Kč29 027,01 Kč
2 50027,21089 Kč68 027,22 Kč
Manufacturers Standard Package
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč