
2101-0180-12 | |
|---|---|
DigiKey Part Number | 4414-2101-0180-12-ND |
Manufacturer | |
Manufacturer Product Number | 2101-0180-12 |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,42900 Kč | 254,29 Kč |
| 25 | 23,82840 Kč | 595,71 Kč |
| 50 | 22,68620 Kč | 1 134,31 Kč |
| 100 | 21,60270 Kč | 2 160,27 Kč |
| 250 | 20,24964 Kč | 5 062,41 Kč |
| 500 | 19,28246 Kč | 9 641,23 Kč |
| 1 000 | 18,36212 Kč | 18 362,12 Kč |
| 2 500 | 17,21265 Kč | 43 031,62 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |









