15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDB15SP

DigiKey Part Number
4672-MHDB15SP-ND
Manufacturer
Manufacturer Product Number
MHDB15SP
Description
CONN D-SUB PLUG 15POS SOLDER CUP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Steel, Tin-Nickel Plated
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Voltage Rating
250V
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2101-0200-02Encitech Connectors AB8064414-2101-0200-02-ND77,27000 KčParametric Equivalent
In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
109,70100 Kč97,01 Kč
259,09640 Kč227,41 Kč
508,66380 Kč433,19 Kč
1008,24800 Kč824,80 Kč
2507,73064 Kč1 932,66 Kč
5007,36106 Kč3 680,53 Kč
1 0007,00955 Kč7 009,55 Kč
2 5006,57053 Kč16 426,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč