Image for 1200659155 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200659155

DigiKey Part Number
900-1200659155-ND
Manufacturer
Manufacturer Product Number
1200659155
Description
CBL CIRC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
6.56' (2.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyurethane (PUR), Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
5
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Base Product Number
1st Connector Shell Size - Insert
M12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
24287,25250 Kč6 894,06 Kč
Manufacturers Standard Package
Unit Price without VAT:287,25250 Kč
Unit Price with VAT:347,57553 Kč