
734-226 | |
|---|---|
DigiKey Part Number | 2946-734-226-ND |
Manufacturer | |
Manufacturer Product Number | 734-226 |
Description | STRAIN RELIEF PLATE; ORANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Multiple |
Datasheet | Datasheet |
EDA/CAD Models | 734-226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | - | |
For Use With/Related Products | Multiple | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,98200 Kč | 189,82 Kč |
| 25 | 17,79800 Kč | 444,95 Kč |
| 50 | 16,94960 Kč | 847,48 Kč |
| 100 | 16,13700 Kč | 1 613,70 Kč |
| 250 | 15,12612 Kč | 3 781,53 Kč |
| 500 | 14,40336 Kč | 7 201,68 Kč |
| 1 000 | 13,71547 Kč | 13 715,47 Kč |
| 2 500 | 12,85691 Kč | 32 142,27 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |











