
09662116501 | |
|---|---|
DigiKey Part Number | 1195-2534-ND |
Manufacturer | |
Manufacturer Product Number | 09662116501 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09662116501 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (M3) |
Packaging Bulk | Termination Solder |
Part Status Active | Shell Material, Finish Steel |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 6.5A |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,06000 Kč | 119,06 Kč |
| 10 | 101,25200 Kč | 1 012,52 Kč |
| 25 | 94,89400 Kč | 2 372,35 Kč |
| 50 | 90,36280 Kč | 4 518,14 Kč |
| 100 | 86,04770 Kč | 8 604,77 Kč |
| 300 | 79,63000 Kč | 23 889,00 Kč |
| 500 | 76,81236 Kč | 38 406,18 Kč |
| 1 000 | 73,14884 Kč | 73 148,84 Kč |
| 2 500 | 68,57493 Kč | 171 437,32 Kč |
| Unit Price without VAT: | 119,06000 Kč |
|---|---|
| Unit Price with VAT: | 144,06260 Kč |



















