FCE17A15SA4EB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 396
Unit Price: 57,32000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 5 970
Unit Price: 59,00000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 44,45429 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 65,09000 Kč
Datasheet
Image for FCE17A15SA4EB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCE17A15SA4EB

DigiKey Part Number
FCE17A15SA4EB-ND
Manufacturer
Manufacturer Product Number
FCE17A15SA4EB
Description
CONN D-SUB RCPT 15POS R/A SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
FCE17A15SA4EB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Filter, Mounting Brackets
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
60410,80133 Kč24 648,08 Kč
Manufacturers Standard Package
Unit Price without VAT:410,80133 Kč
Unit Price with VAT:497,06961 Kč