



A-DS 25 LL/Z | |
|---|---|
DigiKey Part Number | AE10984-ND |
Manufacturer | |
Manufacturer Product Number | A-DS 25 LL/Z |
Description | CONN D-SUB PLUG 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DS 25 LL/Z Models |
Category | Shell Material, Finish Steel |
Mfr | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color White |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,73300 Kč | 137,33 Kč |
| 25 | 12,87600 Kč | 321,90 Kč |
| 50 | 12,26280 Kč | 613,14 Kč |
| 100 | 11,67490 Kč | 1 167,49 Kč |
| 250 | 10,94332 Kč | 2 735,83 Kč |
| 500 | 10,42046 Kč | 5 210,23 Kč |
| 1 000 | 9,92260 Kč | 9 922,60 Kč |
| 2 500 | 9,30128 Kč | 23 253,20 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |





















