



ADF25A-KG-TASB5 | |
|---|---|
DigiKey Part Number | AE10936-ND |
Manufacturer | |
Manufacturer Product Number | ADF25A-KG-TASB5 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Tray | Shell Material, Finish Steel |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1A |
Number of Positions | Backset Spacing 0.590" (14.99mm) |
Number of Rows 2 | Features Board Lock |
Mounting Type | Voltage Rating 250V |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,63000 Kč | 160,63 Kč |
| 10 | 136,57100 Kč | 1 365,71 Kč |
| 25 | 128,02080 Kč | 3 200,52 Kč |
| 50 | 121,90180 Kč | 6 095,09 Kč |
| 100 | 116,08320 Kč | 11 608,32 Kč |
| 250 | 108,81752 Kč | 27 204,38 Kč |
| 500 | 103,62680 Kč | 51 813,40 Kč |
| 1 000 | 98,68535 Kč | 98 685,35 Kč |
| Unit Price without VAT: | 160,63000 Kč |
|---|---|
| Unit Price with VAT: | 194,36230 Kč |





