



A-DSF 25 LPIII/FP | |
|---|---|
DigiKey Part Number | 123-A-DSF25LPIII/FP-ND |
Manufacturer | |
Manufacturer Product Number | A-DSF 25 LPIII/FP |
Description | CONN D-SUB PLUG 25POS IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DSF 25 LPIII/FP Models |
Category | Termination IDC, Ribbon Cable |
Mfr | Material Flammability Rating UL94 V-0 |
Packaging Tray | Current Rating (Amps) 3A |
Part Status Active | Features Feed Through, Strain Relief |
Connector Style | Voltage Rating 250V |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Wire Gauge 26-28 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 41,45000 Kč | 414,50 Kč |
| 48 | 37,10521 Kč | 1 781,05 Kč |
| 96 | 35,32917 Kč | 3 391,60 Kč |
| 144 | 34,33319 Kč | 4 943,98 Kč |
| 288 | 32,69344 Kč | 9 415,71 Kč |
| 528 | 31,32439 Kč | 16 539,28 Kč |
| 1 008 | 29,92736 Kč | 30 166,78 Kč |
| 2 544 | 28,03638 Kč | 71 324,55 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |














