


H7MXH-2506M | |
|---|---|
DigiKey Part Number | H7MXH-2506M-ND |
Manufacturer | |
Manufacturer Product Number | H7MXH-2506M |
Description | CBL D-SUB-HHMP25H/AE25M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,14000 Kč | 230,14 Kč |
| 10 | 207,10300 Kč | 2 071,03 Kč |
| 25 | 195,08840 Kč | 4 877,21 Kč |
| 50 | 190,08640 Kč | 9 504,32 Kč |
| 100 | 185,08480 Kč | 18 508,48 Kč |
| 250 | 165,07536 Kč | 41 268,84 Kč |
| 500 | 155,07064 Kč | 77 535,32 Kč |
| 1 000 | 137,06256 Kč | 137 062,56 Kč |
| Unit Price without VAT: | 230,14000 Kč |
|---|---|
| Unit Price with VAT: | 278,46940 Kč |




