D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
ASSMAN H7

H7MXH-2510M

DigiKey Part Number
H7MXH-2510M-ND
Manufacturer
Manufacturer Product Number
H7MXH-2510M
Description
CBL D-SUB-HHMP25H/AE25M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB25
Number of Positions
25
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1339,96000 Kč339,96 Kč
10301,38400 Kč3 013,84 Kč
25289,78920 Kč7 244,73 Kč
50278,19840 Kč13 909,92 Kč
100262,74380 Kč26 274,38 Kč
250239,56032 Kč59 890,08 Kč
500224,10536 Kč112 052,68 Kč
1 000205,55845 Kč205 558,45 Kč
Manufacturers Standard Package
Unit Price without VAT:339,96000 Kč
Unit Price with VAT:411,35160 Kč
Alternate Color
CBL D-SUB-HHMP25H/AE25G/X
In-Stock: 0
Unit Price: 212,50000 Kč
Alternate Length
CBL D-SUB-HHMP25H/AE25M/X
In-Stock: 0
Unit Price: 230,14000 Kč