D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
ASSMAN H7

H7MXH-2510G

DigiKey Part Number
H7MXH-2510G-ND
Manufacturer
Manufacturer Product Number
H7MXH-2510G
Description
CBL D-SUB-HHMP25H/AE25G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB25
Number of Positions
25
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1212,50000 Kč212,50 Kč
10191,18700 Kč1 911,87 Kč
25180,09560 Kč4 502,39 Kč
50175,47600 Kč8 773,80 Kč
100170,85860 Kč17 085,86 Kč
250152,38752 Kč38 096,88 Kč
500143,15176 Kč71 575,88 Kč
1 000126,52765 Kč126 527,65 Kč
Manufacturers Standard Package
Unit Price without VAT:212,50000 Kč
Unit Price with VAT:257,12500 Kč
Alternate Color
CBL D-SUB-HHMP25H/AE25M/X
In-Stock: 0
Unit Price: 339,96000 Kč
Alternate Length
CBL D-SUB-HHMP25H/AE25G/X
In-Stock: 0
Unit Price: 150,56000 Kč