D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded
ASSMAN H7

H7MXH-2506G

DigiKey Part Number
H7MXH-2506G-ND
Manufacturer
Manufacturer Product Number
H7MXH-2506G
Description
CBL D-SUB-HHMP25H/AE25G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB25
Number of Positions
25
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1150,56000 Kč150,56 Kč
10136,10900 Kč1 361,09 Kč
25128,59160 Kč3 214,79 Kč
50125,45040 Kč6 272,52 Kč
100119,17830 Kč11 917,83 Kč
250106,63456 Kč26 658,64 Kč
500100,36162 Kč50 180,81 Kč
1 00087,81637 Kč87 816,37 Kč
2 50083,42556 Kč208 563,90 Kč
Manufacturers Standard Package
Unit Price without VAT:150,56000 Kč
Unit Price with VAT:182,17760 Kč
Alternate Color
CBL D-SUB-HHMP25H/AE25M/X
In-Stock: 0
Unit Price: 230,14000 Kč
Alternate Length
CBL D-SUB-HHMP25H/AE25G/X
In-Stock: 0
Unit Price: 212,50000 Kč