D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded
ASSMAN H7

H7MMH-2506M

DigiKey Part Number
H7MMH-2506M-ND
Manufacturer
Manufacturer Product Number
H7MMH-2506M
Description
CBL D-SUB-HHMP25H/AE25M/HHMP25H
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
Assmann WSW Components
Shielding
Unshielded
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Usage
Patch
1st Connector
Plug, Male Pins
Contact Finish
Gold
2nd Connector
Plug, Male Pins
Contact Finish Thickness
10.0µin (0.25µm)
Type
DB25
Base Product Number
Number of Positions
25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1260,38000 Kč260,38 Kč
10230,74700 Kč2 307,47 Kč
25221,86480 Kč5 546,62 Kč
50212,98700 Kč10 649,35 Kč
100201,15660 Kč20 115,66 Kč
250183,40660 Kč45 851,65 Kč
500171,57424 Kč85 787,12 Kč
1 000157,37476 Kč157 374,76 Kč
Manufacturers Standard Package
Unit Price without VAT:260,38000 Kč
Unit Price with VAT:315,05980 Kč
Alternate Color
CBL D-SUB-HHMP25H/AE25G/HHMP25H
In-Stock: 0
Unit Price: 174,07000 Kč
Alternate Length
CBL D-SUB-HHMP25H/AE25M/HHMP25H
In-Stock: 0
Unit Price: 363,06000 Kč
Assembly Component