


H7MMH-2510G | |
|---|---|
DigiKey Part Number | H7MMH-2510G-ND |
Manufacturer | |
Manufacturer Product Number | H7MMH-2510G |
Description | CBL D-SUB-HHMP25H/AE25G/HHMP25H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Usage Patch |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB25 | Base Product Number |
Number of Positions 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,37000 Kč | 243,37 Kč |
| 10 | 215,73300 Kč | 2 157,33 Kč |
| 25 | 207,44360 Kč | 5 186,09 Kč |
| 50 | 199,14500 Kč | 9 957,25 Kč |
| 100 | 188,08330 Kč | 18 808,33 Kč |
| 250 | 171,48732 Kč | 42 871,83 Kč |
| 500 | 160,42388 Kč | 80 211,94 Kč |
| 1 000 | 147,14747 Kč | 147 147,47 Kč |
| Unit Price without VAT: | 243,37000 Kč |
|---|---|
| Unit Price with VAT: | 294,47770 Kč |



