A-DF 25 A/KG-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 322
Unit Price: 71,74000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 702
Unit Price: 80,92000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 3 873
Unit Price: 86,55000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 64,86000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 59,86000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 135,83710 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 132,64080 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 202,34005 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 77,11408 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 645
Unit Price: 42,96000 Kč
Datasheet
Image for A-DF 25 A/KG-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-DF 25 A/KG-F

DigiKey Part Number
A-DF25A/KG-F-ND
Manufacturer
Manufacturer Product Number
A-DF 25 A/KG-F
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
A-DF 25 A/KG-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.319" (8.10mm)
Number of Positions
Features
Board Lock, Filter
Number of Rows
2
Voltage Rating
250V
Mounting Type
Color
Black
Shell Size, Connector Layout
3 (DB, B)
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (4-40)
Operating Temperature
-20°C ~ 85°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
182-025-213R161NorComp Inc.322182-725FE-ND71,74000 KčSimilar
182-025-213R181NorComp Inc.702182-825FE-ND80,92000 KčSimilar
182-025-213R561NorComp Inc.3 873182-125FE-ND86,55000 KčSimilar
622-025-260-042EDAC Inc.0151-1469-ND64,86000 KčSimilar
622-025-260-043EDAC Inc.0151-1265-ND59,86000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10054,43080 Kč5 443,08 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,43080 Kč
Unit Price with VAT:65,86127 Kč