Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar





622-025-268-032 | |
|---|---|
DigiKey Part Number | 151-1470-ND |
Manufacturer | |
Manufacturer Product Number | 622-025-268-032 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 622-025-268-032 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock, Filter, Mounting Brackets, Shielded |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 85°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCE17B25SA450 | Amphenol CS (Commercial Products) | 0 | 664-FCE17B25SA450-ND | 748,30000 Kč | Direct |
| 182-025-213R161 | NorComp Inc. | 322 | 182-725FE-ND | 71,74000 Kč | Similar |
| 182-025-213R171 | NorComp Inc. | 0 | 182-925FE-ND | 70,07000 Kč | Similar |
| 182-025-213R181 | NorComp Inc. | 702 | 182-825FE-ND | 80,92000 Kč | Similar |
| 182-025-213R431 | NorComp Inc. | 0 | 182-025-213R431-ND | 44,64328 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 135,83710 Kč | 27 167,42 Kč |
| Unit Price without VAT: | 135,83710 Kč |
|---|---|
| Unit Price with VAT: | 164,36289 Kč |











