Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

182-025-213R431 | |
|---|---|
DigiKey Part Number | 182-025-213R431-ND |
Manufacturer | |
Manufacturer Product Number | 182-025-213R431 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 182-025-213R431 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Backset Spacing 0.318" (8.08mm) |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 622-025-260-032 | EDAC Inc. | 0 | 622-025-260-032-ND | 40,13304 Kč | Similar |
| 622-025-260-033 | EDAC Inc. | 0 | 622-025-260-033-ND | 43,85308 Kč | Similar |
| 622-025-260-042 | EDAC Inc. | 0 | 151-1469-ND | 65,30000 Kč | Similar |
| 622-025-260-043 | EDAC Inc. | 7 | 151-1265-ND | 60,26000 Kč | Similar |
| 622-025-268-032 | EDAC Inc. | 0 | 151-1470-ND | 136,76520 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,94832 Kč | 44 948,32 Kč |
| Unit Price without VAT: | 44,94832 Kč |
|---|---|
| Unit Price with VAT: | 54,38747 Kč |













