



171-025-103L011 | |
|---|---|
DigiKey Part Number | 1225ME-ND |
Manufacturer | |
Manufacturer Product Number | 171-025-103L011 |
Description | CONN D-SUB PLUG 25POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 171-025-103L011 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 20-28 AWG |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Cable Side (4-40) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 57,49300 Kč | 574,93 Kč |
| 25 | 53,88080 Kč | 1 347,02 Kč |
| 50 | 51,31080 Kč | 2 565,54 Kč |
| 100 | 48,85810 Kč | 4 885,81 Kč |
| 250 | 45,79832 Kč | 11 449,58 Kč |
| 500 | 43,61242 Kč | 21 806,21 Kč |
| 1 000 | 41,53152 Kč | 41 531,52 Kč |
| 2 500 | 38,93348 Kč | 97 333,70 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |














