FCE17B25SA450 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 21
Unit Price: 137,12000 Kč

Similar


EDAC Inc.
In Stock: 0
Unit Price: 40,13304 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 43,85308 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 114
Unit Price: 60,26000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 55,89880 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 4 361
Unit Price: 35,07000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 87,56000 Kč
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
FCE17-B25SA-450
FCE17-B25SA-450

FCE17B25SA450

DigiKey Part Number
664-FCE17B25SA450-ND
Manufacturer
Manufacturer Product Number
FCE17B25SA450
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
FCE17B25SA450 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Filter
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1753,41000 Kč753,41 Kč
10640,33400 Kč6 403,34 Kč
40580,68400 Kč23 227,36 Kč
80552,98500 Kč44 238,80 Kč
120537,40358 Kč64 488,43 Kč
280506,25804 Kč141 752,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:753,41000 Kč
Unit Price with VAT:911,62610 Kč