


S8121-46R | |
|---|---|
DigiKey Part Number | 952-1578-2-ND - Tape & Reel (TR) 952-1578-1-ND - Cut Tape (CT) 952-1578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8121-46R |
Description | CBL CLIP C-TYPE SILVER SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Silver Solder |
Datasheet | Datasheet |
EDA/CAD Models | S8121-46R Models |
Category | Material Phosphor Bronze, Tin Plated |
Manufacturer Harwin Inc. | Color Silver |
Series | Length 0.276" (7.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Width 0.217" (5.51mm) |
Part Status Active | Height 0.100" (2.54mm) |
Type Clip, C-Type | Material Thickness 0.008" (0.20mm) |
Type Attributes Elongated, Split | Features Corrosion Resistant |
Mounting Type Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 5,17200 Kč | 51,72 Kč |
| 25 | 4,83840 Kč | 120,96 Kč |
| 50 | 4,60900 Kč | 230,45 Kč |
| 100 | 4,39010 Kč | 439,01 Kč |
| 250 | 4,11436 Kč | 1 028,59 Kč |
| 500 | 3,91750 Kč | 1 958,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 3,66191 Kč | 4 760,48 Kč |
| 2 600 | 3,48696 Kč | 9 066,10 Kč |
| 3 900 | 3,38859 Kč | 13 215,50 Kč |
| 6 500 | 3,26857 Kč | 21 245,70 Kč |
| 9 100 | 3,19190 Kč | 29 046,29 Kč |
| 13 000 | 3,11260 Kč | 40 463,80 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |










