


S8091-46R | |
|---|---|
DigiKey Part Number | 952-1738-2-ND - Tape & Reel (TR) 952-1738-1-ND - Cut Tape (CT) 952-1738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8091-46R |
Description | CBL CLIP C-TYPE SILVER SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Silver Solder 0.098" L x 0.028" H (2.50mm x 0.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | S8091-46R Models |
Category | Material Phosphor Bronze, Tin Plated |
Manufacturer Harwin Inc. | Color Silver |
Series | Length 0.197" (5.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Width 0.157" (4.00mm) |
Part Status Active | Height 0.053" (1.35mm) |
Type Clip, C-Type | Material Thickness 0.008" (0.20mm) |
Type Attributes Elongated, Split | Features Corrosion Resistant |
Opening Size 0.098" L x 0.028" H (2.50mm x 0.70mm) | Base Product Number |
Mounting Type Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 4,60900 Kč | 46,09 Kč |
| 25 | 4,32960 Kč | 108,24 Kč |
| 50 | 4,12100 Kč | 206,05 Kč |
| 100 | 3,92290 Kč | 392,29 Kč |
| 250 | 3,67640 Kč | 919,10 Kč |
| 500 | 3,50080 Kč | 1 750,40 Kč |
| 1 000 | 3,33354 Kč | 3 333,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,08460 Kč | 9 253,80 Kč |
| 6 000 | 2,93732 Kč | 17 623,92 Kč |
| 9 000 | 2,85445 Kč | 25 690,05 Kč |
| 15 000 | 2,75341 Kč | 41 301,15 Kč |
| 21 000 | 2,68885 Kč | 56 465,85 Kč |
| 30 000 | 2,62204 Kč | 78 661,20 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |









