


S8131-46R | |
|---|---|
DigiKey Part Number | 952-1579-2-ND - Tape & Reel (TR) 952-1579-1-ND - Cut Tape (CT) 952-1579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8131-46R |
Description | CBL CLIP C-TYPE SILVER SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Silver Solder |
Datasheet | Datasheet |
EDA/CAD Models | S8131-46R Models |
Category | Material Phosphor Bronze, Tin Plated |
Manufacturer Harwin Inc. | Color Silver |
Series | Length 0.394" (10.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Width 0.315" (8.00mm) |
Part Status Active | Height 0.140" (3.56mm) |
Type Clip, C-Type | Material Thickness 0.008" (0.20mm) |
Type Attributes Elongated, Split | Features Corrosion Resistant |
Mounting Type Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 6,48600 Kč | 64,86 Kč |
| 25 | 6,09000 Kč | 152,25 Kč |
| 50 | 5,79360 Kč | 289,68 Kč |
| 100 | 5,51840 Kč | 551,84 Kč |
| 250 | 5,17132 Kč | 1 292,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,76340 Kč | 3 810,72 Kč |
| 1 600 | 4,53581 Kč | 7 257,30 Kč |
| 2 400 | 4,40781 Kč | 10 578,74 Kč |
| 4 000 | 4,25176 Kč | 17 007,04 Kč |
| 5 600 | 4,15199 Kč | 23 251,14 Kč |
| 8 000 | 4,04881 Kč | 32 390,48 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |








