
8140 | |
|---|---|
DigiKey Part Number | 36-8140-ND |
Manufacturer | |
Manufacturer Product Number | 8140 |
Description | CBL CLAMP U-TYPE SILVER FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, U-Type Silver Fastener 0.125" (3.18mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer Keystone Electronics | Material Steel, Zinc Plated |
Packaging Bulk | Color Silver |
Part Status Active | Width 0.500" (12.70mm) |
Type Clamp, U-Type | Panel Hole Size 0.218" (5.54mm) |
Type Attributes Half | Material Thickness 0.032" (0.81mm) |
Opening Size 0.125" (3.18mm) | Bundle Center to Mounting Center 0.437" (11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 4,17100 Kč | 41,71 Kč |
| 25 | 3,72880 Kč | 93,22 Kč |
| 100 | 3,15340 Kč | 315,34 Kč |
| 500 | 2,61236 Kč | 1 306,18 Kč |
| 1 000 | 2,41382 Kč | 2 413,82 Kč |
| 2 500 | 2,17923 Kč | 5 448,07 Kč |
| 5 000 | 2,02073 Kč | 10 103,65 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |






