
8144 | |
|---|---|
DigiKey Part Number | 36-8144-ND |
Manufacturer | |
Manufacturer Product Number | 8144 |
Description | CBL CLAMP U-TYPE SILVER FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, U-Type Silver Fastener 0.375" (9.53mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer Keystone Electronics | Material Steel, Zinc Plated |
Packaging Bulk | Color Silver |
Part Status Active | Width 0.625" (15.88mm) |
Type Clamp, U-Type | Panel Hole Size 0.218" (5.54mm) |
Type Attributes Half | Material Thickness 0.048" (1.22mm) |
Opening Size 0.375" (9.53mm) | Bundle Center to Mounting Center 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 25 | 5,54760 Kč | 138,69 Kč |
| 100 | 4,70080 Kč | 470,08 Kč |
| 500 | 3,89872 Kč | 1 949,36 Kč |
| 1 000 | 3,60508 Kč | 3 605,08 Kč |
| 2 500 | 3,25813 Kč | 8 145,32 Kč |
| 5 000 | 3,12833 Kč | 15 641,65 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |






